Add To Favorites
Product Overview
Digi-Key Part Number 732-5556-1-ND
Quantity Available 1,588
Can ship immediately
Manufacturer

Manufacturer Part Number

74404064470

Description FIXED IND 47UH 1.2A 200 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 1.2A 200 mOhm Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant 6.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5556-1

15:57:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
50 1.03000 $51.50
250 0.94100 $235.25
500 0.87400 $437.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5556-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.69400
  • Digi-Reel® ? : 732-5556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback