Add To Favorites
Product Overview
Digi-Key Part Number 732-5551-1-ND
Quantity Available 1,299
Can ship immediately
Manufacturer

Manufacturer Part Number

74404064120

Description FIXED IND 12UH 2.2A 58 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12µH Shielded Wirewound Inductor 2.2A 58 mOhm Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 58 mOhm
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Related Products
  • NCV890130PDR2G - ON Semiconductor | NCV890130PDR2G-ND DigiKey Electronics
  • NCV890130PDR2G
  • ON Semiconductor
  • IC REG BUCK ADJ 1.2A 8SOIC
  • Unit Price $1.57499
  • NCV890130PDR2G-ND
  • NCV890130MWTXG - ON Semiconductor | NCV890130MWTXGOSTR-ND DigiKey Electronics
  • NCV890130MWTXG
  • ON Semiconductor
  • IC REG BUCK ADJ 1.2A 8-DFN
  • Unit Price $1.49625
  • NCV890130MWTXGOSTR-ND
Additional Resources
Standard Package ? 1
Other Names 732-5551-1

05:10:38 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
50 1.03000 $51.50
250 0.94100 $235.25
500 0.87400 $437.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5551-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.69400
  • Digi-Reel® ? : 732-5551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback