Add To Favorites
74404063680 68µH Shielded Wirewound Inductor 860mA 360 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
50 1.03000 $51.50
250 0.94100 $235.25
500 0.87400 $437.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5539-1-ND
Copy   732-5539-1-ND
Quantity Available 2,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404063680

Copy   74404063680
Description FIXED IND 68UH 860MA 360 MOHM
Copy   FIXED IND 68UH 860MA 360 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

68µH Shielded Wirewound Inductor 860mA 360 mOhm Nonstandard

Copy   68µH Shielded Wirewound Inductor 860mA 360 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 860mA
Current - Saturation 880mA
Shielding Shielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7440405 - Wurth Electronics Inc. | 732-10157-ND DigiKey Electronics
  • 7440405
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-LQS - 504
  • Unit Price $140.00000
  • 732-10157-ND
Additional Resources
Standard Package ? 1
Other Names 732-5539-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5539-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.69400
  • Digi-Reel® ? : 732-5539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,517 - Immediate
  • Unit Price: Digi-Reel®

09:35:11 10/23/2018