Add To Favorites
74404063068 6.8µH Shielded Wirewound Inductor 2.4A 47 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
50 1.04780 $52.39
250 0.95884 $239.71
500 0.89182 $445.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5531-1-ND
Copy   732-5531-1-ND
Quantity Available 730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404063068

Copy   74404063068
Description FIXED IND 6.8UH 2.4A 47 MOHM SMD
Copy   FIXED IND 6.8UH 2.4A 47 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2.4A 47 mOhm Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 2.4A 47 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 2.4A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 47 mOhm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7440405 - Wurth Electronics Inc. | 732-10157-ND DigiKey Electronics
  • 7440405
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-LQS - 504
  • Unit Price $140.00000
  • 732-10157-ND
Additional Resources
Standard Package ? 1
Other Names 732-5531-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5531-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.70950
  • Digi-Reel® ? : 732-5531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®

08:18:16 12/11/2018