Add To Favorites
744040630082 820nH Shielded Wirewound Inductor 6A 10 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
50 1.13100 $56.55
250 1.06400 $266.00
500 0.95200 $476.00
1,000 0.78400 $784.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7270-1-ND
Copy   732-7270-1-ND
Quantity Available 3,602
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744040630082

Copy   744040630082
Description FIXED IND 820NH 6A 10 MOHM SMD
Copy   FIXED IND 820NH 6A 10 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

820nH Shielded Wirewound Inductor 6A 10 mOhm Nonstandard

Copy   820nH Shielded Wirewound Inductor 6A 10 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 820nH
Tolerance ±30%
Current Rating 6A
Current - Saturation 9.5A
Shielding Shielded
DC Resistance (DCR) 10 mOhm
Q @ Freq -
Frequency - Self Resonant 144MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6028
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7270-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.69400
  • Digi-Reel® ? : 732-7270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,602 - Immediate
  • Unit Price: Digi-Reel®

17:39:35 12/11/2018