Add To Favorites
74404054681 680µH Shielded Wirewound Inductor 250mA 3.98 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
50 1.02700 $51.35
250 0.93800 $234.50
500 0.87100 $435.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11725-1-ND
Copy   732-11725-1-ND
Quantity Available 2,593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404054681

Copy   74404054681
Description FIX IND 680UH 250MA 3.98OHM SMD
Copy   FIX IND 680UH 250MA 3.98OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680µH Shielded Wirewound Inductor 250mA 3.98 Ohm Nonstandard

Copy   680µH Shielded Wirewound Inductor 250mA 3.98 Ohm Nonstandard
Documents & Media
Datasheets 74404054681 Drawing
Environmental Information RoHS Cert
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±20%
Current Rating 250mA
Current - Saturation 300mA
Shielding Shielded
DC Resistance (DCR) 3.98 Ohm
Q @ Freq -
Frequency - Self Resonant 2.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11725-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11725-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.69200
  • Digi-Reel® ? : 732-11725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,593 - Immediate
  • Unit Price: Digi-Reel®

02:48:13 10/19/2018