Add To Favorites
74404054331 330µH Shielded Wirewound Inductor 400mA 2.1 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
50 1.04480 $52.24
250 0.95584 $238.96
500 0.88882 $444.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11723-1-ND
Copy   732-11723-1-ND
Quantity Available 5,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404054331

Copy   74404054331
Description FIXED IND 330UH 400MA 2.1OHM SMD
Copy   FIXED IND 330UH 400MA 2.1OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µH Shielded Wirewound Inductor 400mA 2.1 Ohm Nonstandard

Copy   330µH Shielded Wirewound Inductor 400mA 2.1 Ohm Nonstandard
Documents & Media
Datasheets 74404054331 Drawing
Environmental Information RoHS Cert
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 470mA
Shielding Shielded
DC Resistance (DCR) 2.1 Ohm
Q @ Freq -
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11723-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11723-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.70750
  • Digi-Reel® ? : 732-11723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,695 - Immediate
  • Unit Price: Digi-Reel®

16:00:42 12/15/2018