Add To Favorites
74404054221 220µH Shielded Wirewound Inductor 500mA 1.4 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
50 1.04480 $52.24
250 0.95584 $238.96
500 0.88882 $444.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11722-1-ND
Copy   732-11722-1-ND
Quantity Available 4,353
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404054221

Copy   74404054221
Description FIXED IND 220UH 500MA 1.4OHM SMD
Copy   FIXED IND 220UH 500MA 1.4OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 500mA 1.4 Ohm Nonstandard

Copy   220µH Shielded Wirewound Inductor 500mA 1.4 Ohm Nonstandard
Documents & Media
Datasheets 74404054221 Drawing
Environmental Information RoHS Cert
Online Catalog WE-LQS Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 1.4 Ohm
Q @ Freq -
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11722-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11722-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.70750
  • Digi-Reel® ? : 732-11722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,353 - Immediate
  • Unit Price: Digi-Reel®

11:18:09 12/12/2018