Add To Favorites
Product Overview
Digi-Key Part Number 732-7247-1-ND
Quantity Available 2,483
Can ship immediately
Manufacturer

Manufacturer Part Number

74404052082

Description FIXED IND 8.2UH 1.7A 96.8 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.2µH Shielded Wirewound Inductor 1.7A 96.8 mOhm Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 8.2µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 96.8 mOhm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5020
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7247-1

16:23:51 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
50 1.13100 $56.55
250 1.06400 $266.00
500 0.95200 $476.00
1,000 0.78400 $784.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7247-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.69400
  • Digi-Reel® ? : 732-7247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback