Add To Favorites
Product Overview
Digi-Key Part Number 732-10759-1-ND
Quantity Available 9,011
Can ship immediately
Manufacturer

Manufacturer Part Number

74404043102A

Description FIXED IND 1MH 160MA 10.342 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 160mA 10.342 Ohm Nonstandard

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 160mA
Current - Saturation 90mA
Shielding Shielded
DC Resistance (DCR) 10.342 Ohm
Q @ Freq -
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-10759-1

02:40:23 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
50 0.49580 $24.79
100 0.37690 $37.69
1,000 0.32728 $327.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10759-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.31736
  • Digi-Reel® ? : 732-10759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback