Add To Favorites
74404041033 3.3µH Shielded Wirewound Inductor 1.75A 69 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
50 1.04620 $52.31
250 0.95728 $239.32
500 0.89028 $445.14
1,000 0.71027 $710.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7225-1-ND
Copy   732-7225-1-ND
Quantity Available 4,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404041033

Copy   74404041033
Description FIXED IND 3.3UH 1.75A 69 MOHM
Copy   FIXED IND 3.3UH 1.75A 69 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 1.75A 69 mOhm Nonstandard

Copy   3.3µH Shielded Wirewound Inductor 1.75A 69 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.75A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 69 mOhm
Q @ Freq -
Frequency - Self Resonant 78MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-7225-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7225-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.60815
  • Digi-Reel® ? : 732-7225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,168 - Immediate
  • Unit Price: Digi-Reel®

07:05:55 1/19/2019