Add To Favorites
74404031470A 47µH Shielded Wirewound Inductor 480mA 1.253Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
50 0.90200 $45.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9669-1-ND
Copy   732-9669-1-ND
Quantity Available 71
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404031470A

Copy   74404031470A
Description FIXED IND 47UH 480MA 1.253 OHM
Copy   FIXED IND 47UH 480MA 1.253 OHM
Detailed Description

47µH Shielded Wirewound Inductor 480mA 1.253Ohm Nonstandard

Copy   47µH Shielded Wirewound Inductor 480mA 1.253Ohm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 480mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 1.253Ohm
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-9669-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9669-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60500

15:59:27 8/20/2019