Add To Favorites
Product Overview
Digi-Key Part Number 732-3045-1-ND
Quantity Available 1,359
Can ship immediately
Manufacturer

Manufacturer Part Number

7440320027

Description FIXED IND 2.7UH 600MA 180 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.7µH Unshielded Wirewound Inductor 600mA 180 mOhm Max 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 1.6A
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744032 - Wurth Electronics Inc. | 732-10155-ND DigiKey Electronics
  • 744032
  • Wurth Electronics Inc.
  • SMD INDUCTORS WE-LQ
  • Unit Price $140.00000
  • 732-10155-ND
Additional Resources
Standard Package ? 1
Other Names 732-3045-1

04:16:04 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60500 $6.05
100 0.53800 $53.80
500 0.51500 $257.50
1,000 0.42600 $426.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3045-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.39200
  • Digi-Reel® ? : 732-3045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback