Add To Favorites
701518500 Board Support Snap Fit / Snap Fit Nylon 1.374" (34.90mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39700 $3.97
50 0.36300 $18.15
100 0.33570 $33.57
500 0.30826 $154.13
1,000 0.27400 $274.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-12477-ND
Copy   732-12477-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

701518500

Copy   701518500
Description SNAP-ON KEYSLOT SPACER ARRESTING
Copy   SNAP-ON KEYSLOT SPACER ARRESTING
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Board Support Snap Fit / Snap Fit Nylon 1.374" (34.90mm)

Copy   Board Support Snap Fit / Snap Fit Nylon 1.374" (34.90mm)
Documents & Media
Datasheets 70151xx00 Drawing
Featured Product Spacers
Online Catalog WA-SNSN Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SNSN
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Fit
Between Board Height 1.374" (34.90mm)
Length - Overall 1.665" (42.30mm)
Support Hole Diameter 0.126" (3.20mm)
Support Panel Thickness 0.063" (1.60mm)
Mounting Hole Diameter 0.126" (3.20mm)
Mounting Panel Thickness 0.063" (1.60mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 732-12477

01:38:17 8/23/2019