Add To Favorites
695405151122 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
100 0.89130 $89.13
500 0.78430 $392.15
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10035-1-ND
Copy   732-10035-1-ND
Quantity Available 2,149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

695405151122

Copy   695405151122
Description CONN RCPT 5POS 0.059 TIN SMD R/A
Copy   CONN RCPT 5POS 0.059 TIN SMD R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin

Copy   5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Documents & Media
Datasheets 695405151122 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 695405151122.igs
695405151122.stp
3D Drawings 695405151122.pdf
Online Catalog WR-LECO Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-LECO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Board
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Insulation Color White
Insulation Height 0.096" (2.44mm)
Contact Length - Post -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Solder Retention
Current Rating 1A
Voltage Rating 150VAC
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 120.0µin (3.05µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 695405150122 - Wurth Electronics Inc. | 732-10034-1-ND DigiKey Electronics
  • 695405150122
  • Wurth Electronics Inc.
  • WR-LECO 1.50MM 5PINS SMT PLUG AN
  • Unit Price $1.10000
  • 732-10034-1-ND
  • 695405150122 - Wurth Electronics Inc. | 732-10034-6-ND DigiKey Electronics
  • 695405150122
  • Wurth Electronics Inc.
  • WR-LECO 1.50MM 5PINS SMT PLUG AN
  • Unit Price Digi-Reel®
  • 732-10034-6-ND
  • 695405150122 - Wurth Electronics Inc. | 732-10034-2-ND DigiKey Electronics
  • 695405150122
  • Wurth Electronics Inc.
  • WR-LECO 1.50MM 5PINS SMT PLUG AN
  • Unit Price $0.66240
  • 732-10034-2-ND
You May Also Be Interested In
  • 695405150122 - Wurth Electronics Inc. | 732-10034-1-ND DigiKey Electronics
  • 695405150122
  • Wurth Electronics Inc.
  • WR-LECO 1.50MM 5PINS SMT PLUG AN
  • Unit Price $1.10000
  • 732-10034-1-ND
  • 613064243121 - Wurth Electronics Inc. | 732-2866-ND DigiKey Electronics
  • 613064243121
  • Wurth Electronics Inc.
  • CONN HDR 64POS 0.1 GOLD PCB R/A
  • Unit Price $3.27000
  • 732-2866-ND
  • 690367290676 - Wurth Electronics Inc. | 732-4884-1-ND DigiKey Electronics
  • 690367290676
  • Wurth Electronics Inc.
  • CONN RCPT 6POS 0.1 TIN SMD
  • Unit Price $0.96000
  • 732-4884-1-ND
  • 610120249221 - Wurth Electronics Inc. | 732-6083-1-ND DigiKey Electronics
  • 610120249221
  • Wurth Electronics Inc.
  • CONN HDR 20POS 0.1 GOLD SMD R/A
  • Unit Price $3.70000
  • 732-6083-1-ND
  • 695403151122 - Wurth Electronics Inc. | 732-10031-1-ND DigiKey Electronics
  • 695403151122
  • Wurth Electronics Inc.
  • CONN RCPT 3POS 0.059 TIN SMD R/A
  • Unit Price $1.04000
  • 732-10031-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-10035-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10035-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $0.64170
  • Digi-Reel® ? : 732-10035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,149 - Immediate
  • Unit Price: Digi-Reel®

20:09:39 12/15/2018