Add To Favorites
Product Overview
Digi-Key Part Number 732-10033-1-ND
Quantity Available 1,509
Can ship immediately
Manufacturer

Manufacturer Part Number

695404151122

Description WR-LECO 1.50MM 4PINS SMT RECEPTA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets 695404151122 Drawing
Mfg CAD Models 695404151122.igs
695404151122.stp
3D Drawings 695404151122.pdf
Online Catalog WR-LECO Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-LECO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120µin (3.05µm)
Insulation Color White
Insulation Height 0.096" (2.44mm)
Contact Length - Post -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Solder Retention
Current Rating 1A
Voltage Rating 150VAC
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 120µin (3.05µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-10033-1

14:06:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
100 0.86250 $86.25
500 0.75900 $379.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10033-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $0.62100
  • Digi-Reel® ? : 732-10033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback