Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
50 0.67200 $33.60
100 0.60000 $60.00
500 0.57600 $288.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11585-1-ND
Copy   732-11585-1-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

695402250128

Copy   695402250128
Description WR-LECO 2.54MM SMT ANGLED HERMAP
Copy   WR-LECO 2.54MM SMT ANGLED HERMAP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.100" (2.54mm) Solder

Copy   SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.100" (2.54mm) Solder
Documents & Media
Datasheets 695402250128
Environmental Information RoHS Cert
Online Catalog WR-LECO 2.54mm Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.100" (2.54mm)
Fastening Type Locking Ramp
Features -
Housing Color Ivory
Wire Gauge -
Contact Material Beryllium Copper
Contact Finish Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 300V
Current Rating (Amps) 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-11585-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11585-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.54000
  • Digi-Reel® ? : 732-11585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®

02:19:53 8/18/2019