Add To Favorites
Product Overview
Digi-Key Part Number 732-5929-1-ND
Quantity Available 3,239
Can ship immediately
Manufacturer

Manufacturer Part Number

694106106102

Description CONN PWR JACK 2.05X5.5MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Surface Mount, Right Angle

Documents & Media
Datasheets 6941xx106102 Drawing
Mfg CAD Models 694106106102.igs
694106106102.stp
Online Catalog Wurth Electronics Inc
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-DC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.05mm ID (0.081"), 5.50mm OD (0.217")
Actual Diameter 0.081" (2.05mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -40°C ~ 85°C
Includes -
Housing Material Polyamide (PA9T), Nylon 9T
Contact Material Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-5929-1

20:30:06 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.60100 $16.01
50 1.42900 $71.45
100 1.31500 $131.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5929-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.31500
  • Digi-Reel® ? : 732-5929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback