Add To Favorites
691508110303 3 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.56700 $35.67
50 3.12360 $156.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5964-1-ND
Copy   732-5964-1-ND
Quantity Available 279
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

691508110303

Copy   691508110303
Description TERM BLOCK 3POS 3.5MM SMD
Copy   TERM BLOCK 3POS 3.5MM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount

Copy   3 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-TBL Series 5081
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal and Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Board Guide, Mounting Flange
Color Black
Operating Temperature -40°C ~ 130°C
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 691709710303 - Wurth Electronics Inc. | 1297-1109-1-ND DigiKey Electronics
  • 691709710303
  • Wurth Electronics Inc.
  • TERM BLK 3POS SIDE ENTRY 5MM SMD
  • Unit Price $3.63000
  • 1297-1109-1-ND
  • 691709710302 - Wurth Electronics Inc. | 1297-1108-1-ND DigiKey Electronics
  • 691709710302
  • Wurth Electronics Inc.
  • TERM BLK 2POS SIDE ENTRY 5MM SMD
  • Unit Price $2.95000
  • 1297-1108-1-ND
  • 691126710003B - Wurth Electronics Inc. | 732-4367-ND DigiKey Electronics
  • 691126710003B
  • Wurth Electronics Inc.
  • TERM BLK 3POS SIDE ENTRY 5MM PCB
  • Unit Price $3.30000
  • 732-4367-ND
  • 691508110304 - Wurth Electronics Inc. | 732-5965-1-ND DigiKey Electronics
  • 691508110304
  • Wurth Electronics Inc.
  • TERM BLOCK 4POS 3.5MM SMD
  • Unit Price $5.39000
  • 732-5965-1-ND
  • 691508110306 - Wurth Electronics Inc. | 732-5967-1-ND DigiKey Electronics
  • 691508110306
  • Wurth Electronics Inc.
  • TERM BLOCK 6POS 3.5MM SMD
  • Unit Price $7.74000
  • 732-5967-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-5964-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5964-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: $2.49000
  • Digi-Reel® ? : 732-5964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: Digi-Reel®

17:34:40 1/19/2019