Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.70900 $37.09
50 3.26380 $163.19
100 2.67030 $267.03
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10123-ND
Copy   732-10123-ND
Quantity Available 360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

691310340006

Copy   691310340006
Description TERM BLOCK HDR 6POS 90DEG 3.81MM
Copy   TERM BLOCK HDR 6POS 90DEG 3.81MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy   6 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle  Through Hole
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-TBL Series 3103
Packaging ? Bulk ?
Part Status Active
Type Header, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.268" (6.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 691349340004 - Wurth Electronics Inc. | 732-10097-ND DigiKey Electronics
  • 691349340004
  • Wurth Electronics Inc.
  • TERM BLOCK PLUG 4POS STR 3.81MM
  • Unit Price $4.28000
  • 732-10097-ND
  • 691307300008 - Wurth Electronics Inc. | 732-10106-ND DigiKey Electronics
  • 691307300008
  • Wurth Electronics Inc.
  • TERM BLOCK HDR 8POS VERT 3.81MM
  • Unit Price $4.17000
  • 732-10106-ND
  • 691308330006 - Wurth Electronics Inc. | 732-10111-ND DigiKey Electronics
  • 691308330006
  • Wurth Electronics Inc.
  • TERM BLOCK HDR 6POS VERT 3.81MM
  • Unit Price $4.49000
  • 732-10111-ND
  • 691358310006 - Wurth Electronics Inc. | 732-10069-ND DigiKey Electronics
  • 691358310006
  • Wurth Electronics Inc.
  • TERM BLOCK PLUG 6POS 3.81MM
  • Unit Price $4.31000
  • 732-10069-ND
  • 691359740004 - Wurth Electronics Inc. | 732-10073-ND DigiKey Electronics
  • 691359740004
  • Wurth Electronics Inc.
  • TERM BLOCK PLUG 4POS 5.08MM
  • Unit Price $4.38000
  • 732-10073-ND
Additional Resources
Standard Package ? 180
Other Names 732-10123

23:50:15 12/18/2018