Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 2.87500 $28.75
50 2.53000 $126.50
100 2.07000 $207.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10109-ND
Copy   732-10109-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

691308330004

Copy   691308330004
Description TERM BLOCK HDR 4POS VERT 3.81MM
Copy   TERM BLOCK HDR 4POS VERT 3.81MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical Through Hole

Copy   4 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-TBL Series 3083
Packaging ? Bulk ?
Part Status Active
Type Header, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.571" (14.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 691310340004 - Wurth Electronics Inc. | 732-10121-ND DigiKey Electronics
  • 691310340004
  • Wurth Electronics Inc.
  • TERM BLOCK HDR 4POS 90DEG 3.81MM
  • Unit Price $3.45000
  • 732-10121-ND
  • 691382040008 - Wurth Electronics Inc. | 732-6048-ND DigiKey Electronics
  • 691382040008
  • Wurth Electronics Inc.
  • TERM BLOCK HDR 8POS 90DEG 2.5MM
  • Unit Price $3.70000
  • 732-6048-ND
  • 691359740003 - Wurth Electronics Inc. | 732-10072-ND DigiKey Electronics
  • 691359740003
  • Wurth Electronics Inc.
  • TERM BLOCK PLUG 3POS 5.08MM
  • Unit Price $3.31000
  • 732-10072-ND
  • 691358310005 - Wurth Electronics Inc. | 732-10068-ND DigiKey Electronics
  • 691358310005
  • Wurth Electronics Inc.
  • TERM BLOCK PLUG 5POS 3.81MM
  • Unit Price $3.62000
  • 732-10068-ND
  • 691358710004 - Wurth Electronics Inc. | 732-10079-ND DigiKey Electronics
  • 691358710004
  • Wurth Electronics Inc.
  • TERM BLOCK PLUG 4POS 5.08MM
  • Unit Price $3.76000
  • 732-10079-ND
Additional Resources
Standard Package ? 250
Other Names 732-10109

20:41:10 10/22/2018