USD
Favorite

691304530007 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 $11.70
10 10.72000 $107.20
25 9.55080 $238.77
60 8.38133 $502.88
120 7.79667 $935.60
240 7.21192 $1,730.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

691304530007

Datasheet
Digi-Key Part Number 732-13753-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 691304530007
Copy  
Description WR-TBL SERIES 3045_5.08 MM_SCREW
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets 691304530007 Drawing
Online Catalog WR-TBL Series 3045
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-TBL Series 3045
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.13-3.31mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Latch Lock
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 732-13753