Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63000 $6.30
50 0.57000 $28.50
100 0.51000 $51.00
500 0.48000 $240.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10971-ND
Copy   732-10971-ND
Quantity Available 392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

691213810002

Copy   691213810002
Description TERM BLK 2P SIDE ENTRY 10MM PCB
Copy   TERM BLK 2P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole

Copy   2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-TBL Series 2138
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.394" (10.00mm)
Mating Orientation Horizontal with Board
Current 14A
Voltage 300V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Nickel Plated
Clamp Material - Plating Copper Alloy
Screw Material - Plating Zinc Plated
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 691137710002 - Wurth Electronics Inc. | 732-10955-ND DigiKey Electronics
  • 691137710002
  • Wurth Electronics Inc.
  • TERM BLK 2POS SIDE ENTRY 5MM PCB
  • Unit Price $0.38000
  • 732-10955-ND
  • 691103810002 - Wurth Electronics Inc. | 732-10947-ND DigiKey Electronics
  • 691103810002
  • Wurth Electronics Inc.
  • TERM BLK 2P SIDE ENTRY 10MM PCB
  • Unit Price $0.84000
  • 732-10947-ND
  • 691216610001 - Wurth Electronics Inc. | 732-11178-ND DigiKey Electronics
  • 691216610001
  • Wurth Electronics Inc.
  • TERM BLOCK 1POS SIDE ENTRY PCB
  • Unit Price $0.53000
  • 732-11178-ND
  • 691131710003 - Wurth Electronics Inc. | 732-5971-ND DigiKey Electronics
  • 691131710003
  • Wurth Electronics Inc.
  • TERM BLK 3POS SIDE ENTRY 5MM PCB
  • Unit Price $1.95000
  • 732-5971-ND
  • 691131710006 - Wurth Electronics Inc. | 732-5974-ND DigiKey Electronics
  • 691131710006
  • Wurth Electronics Inc.
  • TERM BLK 6POS SIDE ENTRY 5MM PCB
  • Unit Price $3.84000
  • 732-5974-ND
Additional Resources
Standard Package ? 250
Other Names 732-10971

06:58:22 2/21/2019