Add To Favorites
691132700006 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.49600 $249.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5992-ND
Copy   732-5992-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

691132700006

Copy   691132700006
Description TERM BLK 6POS TOP ENTRY 5MM PCB
Copy   TERM BLK 6POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy   6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-TBL Series 132
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Gray
Operating Temperature -30°C ~ 130°C
Housing Material Polycarbonate (PC)
Contact Material - Plating Tin Plated
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 691256610012 - Wurth Electronics Inc. | 732-11041-ND DigiKey Electronics
  • 691256610012
  • Wurth Electronics Inc.
  • TERM BLK 12P SIDE ENTRY 10.16MM
  • Unit Price $22.49000
  • 732-11041-ND
  • 691256610009 - Wurth Electronics Inc. | 732-11038-ND DigiKey Electronics
  • 691256610009
  • Wurth Electronics Inc.
  • TERM BLK 9P SIDE ENT 10.16MM PCB
  • Unit Price $19.20000
  • 732-11038-ND
  • 691121710006 - Wurth Electronics Inc. | 732-2033-ND DigiKey Electronics
  • 691121710006
  • Wurth Electronics Inc.
  • TERM BLK 6POS SIDE ENTRY 5MM PCB
  • Unit Price $2.50000
  • 732-2033-ND
  • 74640010 - Wurth Electronics Inc. | 732-10890-ND DigiKey Electronics
  • 74640010
  • Wurth Electronics Inc.
  • CABLE CONNECTOR FOR DIRECT PLUG
  • Unit Price $2.80000
  • 732-10890-ND
  • 691411610003 - Wurth Electronics Inc. | 732-11096-ND DigiKey Electronics
  • 691411610003
  • Wurth Electronics Inc.
  • TERM BLK 3P SIDE ENT 10.16MM PCB
  • Unit Price $1.20000
  • 732-11096-ND
Additional Resources
Standard Package ? 100
Other Names 732-5992

11:25:07 1/19/2019