Add To Favorites
690367282076 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.78500 $27.85
50 2.68480 $134.24
100 2.58480 $258.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-1969-1-ND
Copy   732-1969-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

690367282076

Copy   690367282076
Description CONN RCPT 20POS 0.1 TIN SMD
Copy   CONN RCPT 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin

Copy   20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Documents & Media
Datasheets 69036728xx76 Drawing
MiniModule Conn WR-MM
Environmental Information RoHS Cert
Featured Product WR-MM Series MiniModule Connectors
Mfg CAD Models 690367282076.igs
690367282076.stp
3D Drawings 69036728xx76.pdf
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-MM
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.059" (1.50mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.207" (5.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 1.5A per Contact
Voltage Rating 100VAC
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Rectangular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 690001 - Wurth Electronics Inc. | 732-10188-ND DigiKey Electronics
  • 690001
  • Wurth Electronics Inc.
  • MINIMODULE CONNECTORS WR-MM
  • Unit Price $103.13000
  • 732-10188-ND
Mating Products
  • 690157002072 - Wurth Electronics Inc. | 732-1993-5-ND DigiKey Electronics
  • 690157002072
  • Wurth Electronics Inc.
  • CONN PLUG 20POS IDC 28AWG TIN
  • Unit Price $1.97000
  • 732-1993-5-ND
  • 690357102072 - Wurth Electronics Inc. | 732-1987-5-ND DigiKey Electronics
  • 690357102072
  • Wurth Electronics Inc.
  • CONN HEADER VERT 20POS 2.54MM
  • Unit Price $1.43000
  • 732-1987-5-ND
  • 690357282076 - Wurth Electronics Inc. | 732-4882-2-ND DigiKey Electronics
  • 690357282076
  • Wurth Electronics Inc.
  • CONN HEADER SMD 20POS 2.54MM
  • Unit Price $2.31400
  • 732-4882-2-ND
You May Also Be Interested In
  • 690367281076 - Wurth Electronics Inc. | 732-1967-1-ND DigiKey Electronics
  • 690367281076
  • Wurth Electronics Inc.
  • CONN RCPT 10POS 0.1 TIN SMD
  • Unit Price $1.29000
  • 732-1967-1-ND
  • 613064243121 - Wurth Electronics Inc. | 732-2866-ND DigiKey Electronics
  • 613064243121
  • Wurth Electronics Inc.
  • CONN HDR 64POS 0.1 GOLD PCB R/A
  • Unit Price $3.27000
  • 732-2866-ND
  • 690367290676 - Wurth Electronics Inc. | 732-4884-1-ND DigiKey Electronics
  • 690367290676
  • Wurth Electronics Inc.
  • CONN RCPT 6POS 0.1 TIN SMD
  • Unit Price $0.96000
  • 732-4884-1-ND
  • 695403151122 - Wurth Electronics Inc. | 732-10031-1-ND DigiKey Electronics
  • 695403151122
  • Wurth Electronics Inc.
  • CONN RCPT 3POS 0.059 TIN SMD R/A
  • Unit Price $1.04000
  • 732-10031-1-ND
  • 695404151122 - Wurth Electronics Inc. | 732-10033-1-ND DigiKey Electronics
  • 695404151122
  • Wurth Electronics Inc.
  • CONN RCPT 4POS 0.059 TIN SMD R/A
  • Unit Price $1.04000
  • 732-10033-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-1969-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1969-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.31800
  • Digi-Reel® ? : 732-1969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:08:28 1/19/2019