Add To Favorites
687150149022 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
50 2.58080 $129.04
100 2.40570 $240.57
500 2.23074 $1,115.37
1,000 1.96675 $1,966.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6015-1-ND
Copy   732-6015-1-ND
Quantity Available 1,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

687150149022

Copy   687150149022
Description CONN .5MM HORZ BOTTOM SMD 50POS
Copy   CONN .5MM HORZ BOTTOM SMD 50POS
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 6871xx149022 Drawing
WR-FPC,FFC Series Flyer
Environmental Information RoHS Cert
Mfg CAD Models 687150149022.igs
687150149022.stp
HTML Datasheet WR-FPC,FFC Series Flyer
6871xx149022 Drawing
3D Drawings 687150149022.pdf
Online Catalog WR-FPC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.087" (2.20mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 120.0µin (3.05µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 687140149022 - Wurth Electronics Inc. | 732-6012-1-ND DigiKey Electronics
  • 687140149022
  • Wurth Electronics Inc.
  • CONN .5MM HORZ BOTTOM SMD 40POS
  • Unit Price $2.35000
  • 732-6012-1-ND
  • 68715014022 - Wurth Electronics Inc. | 732-3521-1-ND DigiKey Electronics
  • 68715014022
  • Wurth Electronics Inc.
  • CONN FPC TOP 50POS 0.50MM R/A
  • Unit Price $2.33000
  • 732-3521-1-ND
  • 687126183722 - Wurth Electronics Inc. | 732-11354-1-ND DigiKey Electronics
  • 687126183722
  • Wurth Electronics Inc.
  • CONN FFC BTM 26POS 0.5MM SMD R/A
  • Unit Price $2.55000
  • 732-11354-1-ND
  • 686112148922 - Wurth Electronics Inc. | 732-6020-1-ND DigiKey Electronics
  • 686112148922
  • Wurth Electronics Inc.
  • CONN 1MM HORZ BOTTOM SMD 12POS
  • Unit Price $1.40000
  • 732-6020-1-ND
  • 686116183522 - Wurth Electronics Inc. | 732-11332-1-ND DigiKey Electronics
  • 686116183522
  • Wurth Electronics Inc.
  • CONN FFC BTM 16POS 1MM SMD R/A
  • Unit Price $2.25000
  • 732-11332-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-6015-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6015-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.95541
  • Digi-Reel® ? : 732-6015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,751 - Immediate
  • Unit Price: Digi-Reel®

14:17:01 1/21/2019