Add To Favorites
687126183722 26 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.13000 $21.30
100 1.87000 $187.00
1,000 1.70001 $1,700.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11354-1-ND
Copy   732-11354-1-ND
Quantity Available 3,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

687126183722

Copy   687126183722
Description CONN FFC BTM 26POS 0.5MM SMD R/A
Copy   CONN FFC BTM 26POS 0.5MM SMD R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

26 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   26 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 687126183722
WR-FPC,FFC Series Flyer
Environmental Information RoHS Cert
Mfg CAD Models 687126183722.stp
687126183722.igs
HTML Datasheet WR-FPC,FFC Series Flyer
3D Drawings 687126183722.pdf
Online Catalog WR-FPC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.4A
Contact Finish Thickness 120.0µin (3.05µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 687726100002 - Wurth Electronics Inc. | 732-5218-ND DigiKey Electronics
  • 687726100002
  • Wurth Electronics Inc.
  • CABLE FFC 26POS 0.50MM 3.94"
  • Unit Price $3.30000
  • 732-5218-ND
  • 687626100002 - Wurth Electronics Inc. | 732-5172-ND DigiKey Electronics
  • 687626100002
  • Wurth Electronics Inc.
  • CABLE FFC 26POS 0.50MM 3.94"
  • Unit Price $3.30000
  • 732-5172-ND
  • 687726152002 - Wurth Electronics Inc. | 732-5219-ND DigiKey Electronics
  • 687726152002
  • Wurth Electronics Inc.
  • CABLE FFC 26POS 0.50MM 5.98"
  • Unit Price $3.30000
  • 732-5219-ND
  • 687626152002 - Wurth Electronics Inc. | 732-5173-ND DigiKey Electronics
  • 687626152002
  • Wurth Electronics Inc.
  • CABLE FFC 26POS 0.50MM 5.98"
  • Unit Price $3.08000
  • 732-5173-ND
You May Also Be Interested In
  • 687126183622 - Wurth Electronics Inc. | 732-11344-1-ND DigiKey Electronics
  • 687126183622
  • Wurth Electronics Inc.
  • CONN FFC TOP 26POS 0.5MM SMD R/A
  • Unit Price $2.55000
  • 732-11344-1-ND
  • 687124183622 - Wurth Electronics Inc. | 732-11343-1-ND DigiKey Electronics
  • 687124183622
  • Wurth Electronics Inc.
  • CONN FFC TOP 24POS 0.5MM SMD R/A
  • Unit Price $2.37000
  • 732-11343-1-ND
  • 687124183722 - Wurth Electronics Inc. | 732-11353-1-ND DigiKey Electronics
  • 687124183722
  • Wurth Electronics Inc.
  • CONN FFC BTM 24POS 0.5MM SMD R/A
  • Unit Price $2.34000
  • 732-11353-1-ND
  • 686112148922 - Wurth Electronics Inc. | 732-6020-1-ND DigiKey Electronics
  • 686112148922
  • Wurth Electronics Inc.
  • CONN 1MM HORZ BOTTOM SMD 12POS
  • Unit Price $1.40000
  • 732-6020-1-ND
  • 686116183522 - Wurth Electronics Inc. | 732-11332-1-ND DigiKey Electronics
  • 686116183522
  • Wurth Electronics Inc.
  • CONN FFC BTM 16POS 1MM SMD R/A
  • Unit Price $2.25000
  • 732-11332-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11354-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11354-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.53000
  • Digi-Reel® ? : 732-11354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
  • Unit Price: Digi-Reel®

00:32:17 1/16/2019