Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
100 1.52380 $152.38
500 1.34090 $670.45
1,000 1.09710 $1,097.10
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10021-1-ND
Copy   732-10021-1-ND
Quantity Available 6,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

687117182122

Copy   687117182122
Description CONN FFC FPC 17POS 0.5MM R/A
Copy   CONN FFC FPC 17POS 0.5MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

17 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   17 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 687117182122 Drawing
WR-FPC,FFC Series Flyer
Environmental Information RoHS Cert
Mfg CAD Models 687117182122.igs
687117182122.stp
HTML Datasheet WR-FPC,FFC Series Flyer
3D Drawings 687117182122.pdf
Online Catalog WR-FPC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 17
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.31mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 80.0µin (2.03µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 687120182122 - Wurth Electronics Inc. | 732-10023-1-ND DigiKey Electronics
  • 687120182122
  • Wurth Electronics Inc.
  • CONN FFC FPC 20POS 0.5MM R/A
  • Unit Price $2.00000
  • 732-10023-1-ND
  • 687126182122 - Wurth Electronics Inc. | 732-10026-1-ND DigiKey Electronics
  • 687126182122
  • Wurth Electronics Inc.
  • CONN FFC FPC 26POS 0.5MM R/A
  • Unit Price $2.21000
  • 732-10026-1-ND
  • 687128182122 - Wurth Electronics Inc. | 732-10027-1-ND DigiKey Electronics
  • 687128182122
  • Wurth Electronics Inc.
  • CONN FFC FPC 28POS 0.5MM R/A
  • Unit Price $2.24000
  • 732-10027-1-ND
  • 686104183822 - Wurth Electronics Inc. | 732-11356-1-ND DigiKey Electronics
  • 686104183822
  • Wurth Electronics Inc.
  • CONN FFC VERT 4POS 1MM SMD
  • Unit Price $1.29000
  • 732-11356-1-ND
  • 686104183422 - Wurth Electronics Inc. | 732-11322-1-ND DigiKey Electronics
  • 686104183422
  • Wurth Electronics Inc.
  • CONN FFC TOP 4POS 1MM SMD R/A
  • Unit Price $1.11000
  • 732-11322-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-10021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10021-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.09710
  • Digi-Reel® ? : 732-10021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,970 - Immediate
  • Unit Price: Digi-Reel®

01:11:36 10/23/2018