Add To Favorites
687114183622 14 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.48000 $24.80
100 2.18000 $218.00
1,000 1.98001 $1,980.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11338-1-ND
Copy   732-11338-1-ND
Quantity Available 3,744
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

687114183622

Copy   687114183622
Description CONN FFC TOP 14POS 0.5MM SMD R/A
Copy   CONN FFC TOP 14POS 0.5MM SMD R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   14 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 687114183622
WR-FPC,FFC Series Flyer
Environmental Information RoHS Cert
Mfg CAD Models 687114183622.stp
687114183622.igs
HTML Datasheet WR-FPC,FFC Series Flyer
3D Drawings 687114183622.pdf
Online Catalog WR-FPC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 14
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.4A
Contact Finish Thickness 120.0µin (3.05µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 687614050002 - Wurth Electronics Inc. | 732-3559-ND DigiKey Electronics
  • 687614050002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 1.97"
  • Unit Price $3.30000
  • 732-3559-ND
  • 687614152002 - Wurth Electronics Inc. | 732-5157-ND DigiKey Electronics
  • 687614152002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 5.98"
  • Unit Price $3.08000
  • 732-5157-ND
  • 687714200002 - Wurth Electronics Inc. | 732-3584-ND DigiKey Electronics
  • 687714200002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 7.87"
  • Unit Price $3.30000
  • 732-3584-ND
  • 687714050002 - Wurth Electronics Inc. | 732-3583-ND DigiKey Electronics
  • 687714050002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 1.97"
  • Unit Price $3.08000
  • 732-3583-ND
You May Also Be Interested In
  • 687114183722 - Wurth Electronics Inc. | 732-11349-1-ND DigiKey Electronics
  • 687114183722
  • Wurth Electronics Inc.
  • CONN FFC BTM 14POS 0.5MM SMD R/A
  • Unit Price $2.97000
  • 732-11349-1-ND
  • 68611814122 - Wurth Electronics Inc. | 732-2008-1-ND DigiKey Electronics
  • 68611814122
  • Wurth Electronics Inc.
  • CONN FPC TOP 18POS 1.00MM R/A
  • Unit Price $1.28000
  • 732-2008-1-ND
  • 686112148922 - Wurth Electronics Inc. | 732-6020-1-ND DigiKey Electronics
  • 686112148922
  • Wurth Electronics Inc.
  • CONN 1MM HORZ BOTTOM SMD 12POS
  • Unit Price $1.40000
  • 732-6020-1-ND
  • 687124183722 - Wurth Electronics Inc. | 732-11353-1-ND DigiKey Electronics
  • 687124183722
  • Wurth Electronics Inc.
  • CONN FFC BTM 24POS 0.5MM SMD R/A
  • Unit Price $2.34000
  • 732-11353-1-ND
  • 687126183722 - Wurth Electronics Inc. | 732-11354-1-ND DigiKey Electronics
  • 687126183722
  • Wurth Electronics Inc.
  • CONN FFC BTM 26POS 0.5MM SMD R/A
  • Unit Price $2.55000
  • 732-11354-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-11338-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11338-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.78000
  • Digi-Reel® ? : 732-11338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,744 - Immediate
  • Unit Price: Digi-Reel®

02:24:57 1/21/2019