Add To Favorites
Product Overview
Digi-Key Part Number 732-2022-1-ND
Quantity Available 3,114
Can ship immediately
Manufacturer

Manufacturer Part Number

68711414022

Description CONN FPC TOP 14POS 0.50MM R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

14 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Documents & Media
Datasheets 6871xx14022 Drawing
WR-FPC,FFC Series Flyer
Environmental Information RoHS Cert
Featured Product ZIF Connector WR-FPC
Mfg CAD Models 68711414022.igs
68711414022.stp
PCN Packaging FCP Reel 01/Apr/2014
3D Drawings 6871xx14022.pdf
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-FPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 14
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 100.0µin (2.54µm)
Housing Color Ivory
Actuator Color Black
Mating Cycles 25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 687001 - Wurth Electronics Inc. | 732-10193-ND DigiKey Electronics
  • 687001
  • Wurth Electronics Inc.
  • ZIF CONNECTORS & FLAT FLEXIBLE C
  • Unit Price $140.00000
  • 732-10193-ND
Associated Product
  • 687614050002 - Wurth Electronics Inc. | 732-3559-ND DigiKey Electronics
  • 687614050002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 1.97"
  • Unit Price $3.08000
  • 732-3559-ND
  • 687714200002 - Wurth Electronics Inc. | 732-3584-ND DigiKey Electronics
  • 687714200002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 7.87"
  • Unit Price $3.08000
  • 732-3584-ND
  • 687714050002 - Wurth Electronics Inc. | 732-3583-ND DigiKey Electronics
  • 687714050002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 1.97"
  • Unit Price $3.08000
  • 732-3583-ND
  • 687614200002 - Wurth Electronics Inc. | 732-3560-ND DigiKey Electronics
  • 687614200002
  • Wurth Electronics Inc.
  • CABLE FFC 14POS 0.50MM 7.87"
  • Unit Price $3.08000
  • 732-3560-ND
You May Also Be Interested In
  • 74LVC594APW,118 - Nexperia USA Inc. | 1727-6687-1-ND DigiKey Electronics
  • 74LVC594APW,118
  • Nexperia USA Inc.
  • IC SHIFT REGISTER 8BIT 16-TSSOP
  • Unit Price $0.77000
  • 1727-6687-1-ND
  • US6M2TR - Rohm Semiconductor | US6M2CT-ND DigiKey Electronics
  • US6M2TR
  • Rohm Semiconductor
  • MOSFET N/P-CH 30V/20V TUMT6
  • Unit Price $0.70000
  • US6M2CT-ND
  • TXB0108PWR - Texas Instruments | 296-21527-1-ND DigiKey Electronics
  • TXB0108PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.55000
  • 296-21527-1-ND
  • TCA4311ADGKR - Texas Instruments | 296-28328-1-ND DigiKey Electronics
  • TCA4311ADGKR
  • Texas Instruments
  • IC ACCELERATR I2C HOTSWAP 8VSSOP
  • Unit Price $1.46000
  • 296-28328-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-2022-1

12:46:39 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.15200 $11.52
50 1.07200 $53.60
100 0.99300 $99.30
500 0.91300 $456.50
1,000 0.83400 $834.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2022-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71500
  • Digi-Reel® ? : 732-2022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback