Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 $5.45
100 4.54250 $454.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10045-1-ND
Copy   732-10045-1-ND
Quantity Available 576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

662306131822

Copy   662306131822
Description CONMPC3 MICRO POWER CONNECTORS 3
Copy   CONMPC3 MICRO POWER CONNECTORS 3
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 6 position 0.118" (3.00mm)
Documents & Media
Datasheets 662306131822 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 662306131822.igs
662306131822.stp
Online Catalog WR-MPC3 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-MPC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 5A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 662106136022 - Wurth Electronics Inc. | 732-10050-1-ND DigiKey Electronics
  • 662106136022
  • Wurth Electronics Inc.
  • CONMPC3 MICRO POWER CONNECTORS 3
  • Unit Price $5.00000
  • 732-10050-1-ND
  • 662105130822 - Wurth Electronics Inc. | 732-10054-1-ND DigiKey Electronics
  • 662105130822
  • Wurth Electronics Inc.
  • CONMPC3 MICRO POWER CONNECTORS 3
  • Unit Price $4.38000
  • 732-10054-1-ND
  • 61231620621 - Wurth Electronics Inc. | 732-5389-1-ND DigiKey Electronics
  • 61231620621
  • Wurth Electronics Inc.
  • CONN HEADER 16 POS 2.54
  • Unit Price $5.26000
  • 732-5389-1-ND
  • 662106130822 - Wurth Electronics Inc. | 732-10055-1-ND DigiKey Electronics
  • 662106130822
  • Wurth Electronics Inc.
  • CONMPC3 MICRO POWER CONNECTORS 3
  • Unit Price $5.00000
  • 732-10055-1-ND
  • 620103131822 - Wurth Electronics Inc. | 732-2712-1-ND DigiKey Electronics
  • 620103131822
  • Wurth Electronics Inc.
  • HEADER 3POS MALE R/A 2MM SMD
  • Unit Price $1.18000
  • 732-2712-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-10045-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10045-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: $3.99740
  • Digi-Reel® ? : 732-10045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: Digi-Reel®

10:14:43 12/18/2018