Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
100 2.87500 $287.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10042-1-ND
Copy   732-10042-1-ND
Quantity Available 990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

662303131822

Copy   662303131822
Description CONMPC3 MICRO POWER CONNECTORS 3
Copy   CONMPC3 MICRO POWER CONNECTORS 3
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 3 position 0.118" (3.00mm)
Documents & Media
Datasheets 662303131822 Drawing
Environmental Information RoHS Cert
Mfg CAD Models 662303131822.igs
662303131822.stp
Online Catalog WR-MPC3 Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-MPC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 5A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 61231420621 - Wurth Electronics Inc. | 732-5388-1-ND DigiKey Electronics
  • 61231420621
  • Wurth Electronics Inc.
  • CONN HEADER 14 POS 2.54
  • Unit Price $5.26000
  • 732-5388-1-ND
  • 66200211122 - Wurth Electronics Inc. | 732-4706-5-ND DigiKey Electronics
  • 66200211122
  • Wurth Electronics Inc.
  • WR-MPC3 POWER CONNECTOR 2POS
  • Unit Price $0.26000
  • 732-4706-5-ND
  • 66200421022 - Wurth Electronics Inc. | 732-4711-5-ND DigiKey Electronics
  • 66200421022
  • Wurth Electronics Inc.
  • WR-MPC3 POWER CONNECTOR 4POS
  • Unit Price $0.62000
  • 732-4711-5-ND
  • 66200621022 - Wurth Electronics Inc. | 732-4715-5-ND DigiKey Electronics
  • 66200621022
  • Wurth Electronics Inc.
  • WR-MPC3 POWER CONNECTOR 6POS
  • Unit Price $0.67000
  • 732-4715-5-ND
  • 61232620621 - Wurth Electronics Inc. | 732-5391-1-ND DigiKey Electronics
  • 61232620621
  • Wurth Electronics Inc.
  • CONN HEADER 26 POS 2.54
  • Unit Price $6.47000
  • 732-5391-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-10042-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10042-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.53000
  • Digi-Reel® ? : 732-10042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

02:48:35 11/18/2018