Add To Favorites
61231020621 Connector Header Surface Mount 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.65700 $46.57
50 4.09200 $204.60
100 3.52800 $352.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-5387-1-ND
Copy   732-5387-1-ND
Quantity Available 482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61231020621

Copy   61231020621
Description CONN HEADER SMD 10POS 2.54MM
Copy   CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 10 position 0.100" (2.54mm)
Documents & Media
Datasheets 61231020621 Drawing
Environmental Information RoHS Cert
Featured Product WR-BHD Series Box Headers and IDC Connectors
Mfg CAD Models 61231020621.igs
61231020621.stp
3D Drawings 61231020621.pdf
Online Catalog WR-BHD Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-BHD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.197" (5.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.362" (9.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot, Pick and Place
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 61201023021 - Wurth Electronics Inc. | 732-2102-ND DigiKey Electronics
  • 61201023021
  • Wurth Electronics Inc.
  • CONN RCPT 10POS IDC 28AWG GOLD
  • Unit Price $0.45000
  • 732-2102-ND
You May Also Be Interested In
  • 61234020621 - Wurth Electronics Inc. | 732-5393-1-ND DigiKey Electronics
  • 61234020621
  • Wurth Electronics Inc.
  • CONN HEADER SMD 40POS 2.54MM
  • Unit Price $7.48000
  • 732-5393-1-ND
  • 0022035025 - Molex, LLC | WM18886-ND DigiKey Electronics
  • 0022035025
  • Molex, LLC
  • CONN HEADER VERT 2POS 2.5MM
  • Unit Price $0.44000
  • WM18886-ND
  • 0430450223 - Molex, LLC | WM17561-ND DigiKey Electronics
  • 0430450223
  • Molex, LLC
  • CONN HEADER R/A 2POS
  • Unit Price $1.51000
  • WM17561-ND
  • RJE72-188-1411 - Amphenol ICC (Commercial Products) | RJE72-188-1411-ND DigiKey Electronics
  • RJE72-188-1411
  • Amphenol ICC (Commercial Products)
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $4.62000
  • RJE72-188-1411-ND
Additional Resources
Standard Package ? 1
Other Names 732-5387-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5387-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.96400

13:39:51 1/22/2019