Add To Favorites
610120249121 Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
50 3.37000 $168.50
100 3.13000 $313.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-6073-1-ND
Copy   732-6073-1-ND
Quantity Available 343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

610120249121

Copy   610120249121
Description CONN HEADER SMD R/A 20POS 2.54MM
Copy   CONN HEADER SMD R/A 20POS 2.54MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-PHD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Board Guide
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 610120249221 - Wurth Electronics Inc. | 732-6083-1-ND DigiKey Electronics
  • 610120249221
  • Wurth Electronics Inc.
  • CONN HDR 20POS 0.1 GOLD SMD R/A
  • Unit Price $3.70000
  • 732-6083-1-ND
  • 610120249221 - Wurth Electronics Inc. | 732-6083-2-ND DigiKey Electronics
  • 610120249221
  • Wurth Electronics Inc.
  • CONN HDR 20POS 0.1 GOLD SMD R/A
  • Unit Price $3.01400
  • 732-6083-2-ND
  • 610120249221 - Wurth Electronics Inc. | 732-6083-6-ND DigiKey Electronics
  • 610120249221
  • Wurth Electronics Inc.
  • CONN HDR 20POS 0.1 GOLD SMD R/A
  • Unit Price Digi-Reel®
  • 732-6083-6-ND
You May Also Be Interested In
  • 61231420621 - Wurth Electronics Inc. | 732-5388-1-ND DigiKey Electronics
  • 61231420621
  • Wurth Electronics Inc.
  • CONN HEADER SMD 14POS 2.54MM
  • Unit Price $5.26000
  • 732-5388-1-ND
  • 662303131822 - Wurth Electronics Inc. | 732-10042-1-ND DigiKey Electronics
  • 662303131822
  • Wurth Electronics Inc.
  • CONN HEADER SMD 3POS 3MM
  • Unit Price $3.45000
  • 732-10042-1-ND
  • 649010227222 - Wurth Electronics Inc. | 732-1941-ND DigiKey Electronics
  • 649010227222
  • Wurth Electronics Inc.
  • CONN HEADER R/A 10POS 4.2MM
  • Unit Price $3.75000
  • 732-1941-ND
  • 653104124022 - Wurth Electronics Inc. | 732-2725-1-ND DigiKey Electronics
  • 653104124022
  • Wurth Electronics Inc.
  • CONN HEADER SMD 4POS 1.25MM
  • Unit Price $2.00000
  • 732-2725-1-ND
  • 66200621022 - Wurth Electronics Inc. | 732-4715-5-ND DigiKey Electronics
  • 66200621022
  • Wurth Electronics Inc.
  • CONN HEADER R/A 6POS 3MM
  • Unit Price $0.67000
  • 732-4715-5-ND
Additional Resources
Standard Package ? 1
Other Names 732-6073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6073-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: $2.88900
  • Digi-Reel® ? : 732-6073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: Digi-Reel®

20:21:09 1/17/2019