Add To Favorites
Photo Not Available
580070763021 2 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.76800 $7.68
50 0.68600 $34.30
100 0.62400 $62.40
250 0.54200 $135.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-13832-1-ND
Copy   732-13832-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

580070763021

Copy   580070763021
Description RES 0.002 OHM 5% 2W 2512
Copy   RES 0.002 OHM 5% 2W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy   2 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Documents & Media
Datasheets 580070763021 Drawing
Online Catalog WRIS-PSMC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WRIS-PSMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient 100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.029" (0.73mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-13832-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-13832-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.54200
  • Digi-Reel® ? : 732-13832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

11:28:25 8/21/2019