Add To Favorites
434111043826 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
900 0.43331 $389.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-7040-1-ND
Copy   732-7040-1-ND
Quantity Available 6,782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

434111043826

Copy   434111043826
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets 434111043826 Drawing
Environmental Information RoHS Cert
Featured Product WS-TASU and WS-TASV SMD Tact Switches
Mfg CAD Models 434111043826.igs
434111043826.stp
PCN Design/Specification Mult Dev Design/Material Chg 23/Jul/2019
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WS-TASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 499001 - Wurth Electronics Inc. | 732-10195-ND DigiKey Electronics
  • 499001
  • Wurth Electronics Inc.
  • SWITCHES
  • Unit Price $252.70000
  • 732-10195-ND
You May Also Be Interested In
  • 0466.500NR - Littelfuse Inc. | F1454CT-ND DigiKey Electronics
  • 0466.500NR
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 500MA 63VAC/VDC
  • Unit Price $0.84000
  • F1454CT-ND
  • UJ2-AV-W4-TH - CUI Inc. | 102-5883-ND DigiKey Electronics
  • UJ2-AV-W4-TH
  • CUI Inc.
  • CONN RCPT USB2.0 TYPEA 4POS VERT
  • Unit Price $0.68000
  • 102-5883-ND
  • 222BMVBAR - CTS Electrocomponents | CT3090CT-ND DigiKey Electronics
  • 222BMVBAR
  • CTS Electrocomponents
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.33000
  • CT3090CT-ND
Additional Resources
Standard Package ? 1
Other Names 732-7040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7040-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 5,400 - Immediate
  • Unit Price: $0.36720
  • Digi-Reel® ? : 732-7040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,782 - Immediate
  • Unit Price: Digi-Reel®

23:27:48 8/23/2019