Add To Favorites
431181008816 Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number 732-7032-1-ND
Copy   732-7032-1-ND
Quantity Available 9,472
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

431181008816

Copy   431181008816
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets 431181008816 Drawing
Environmental Information RoHS Cert
Featured Product WS-TASU and WS-TASV SMD Tact Switches
Mfg CAD Models 431181008816.igs
431181008816.stp
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WS-TASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Without
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 5.00mm x 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 499001 - Wurth Electronics Inc. | 732-10195-ND DigiKey Electronics
  • 499001
  • Wurth Electronics Inc.
  • SWITCHES
  • Unit Price $252.70000
  • 732-10195-ND
You May Also Be Interested In
  • 430181038816 - Wurth Electronics Inc. | 732-7003-1-ND DigiKey Electronics
  • 430181038816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.49000
  • 732-7003-1-ND
  • 450302014072 - Wurth Electronics Inc. | 450302014072-ND DigiKey Electronics
  • 450302014072
  • Wurth Electronics Inc.
  • SWITCH SLIDE SPDT 500MA 12V
  • Unit Price $2.40000
  • 450302014072-ND
  • 452403012014 - Wurth Electronics Inc. | 732-10145-1-ND DigiKey Electronics
  • 452403012014
  • Wurth Electronics Inc.
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $2.51000
  • 732-10145-1-ND
  • 461011220101 - Wurth Electronics Inc. | 732-11180-1-ND DigiKey Electronics
  • 461011220101
  • Wurth Electronics Inc.
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.59000
  • 732-11180-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-7032-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
50 0.45800 $22.90
100 0.41600 $41.60
500 0.37802 $189.01
1,000 0.32901 $329.01
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7032-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.29400
  • Digi-Reel® ? : 732-7032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,472 - Immediate
  • Unit Price: Digi-Reel®

10:38:55 9/25/2018