Add To Favorites
36907406S RF Shield Cover X Vent Holes in Pattern Snap Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.51700 $45.17
25 4.15200 $103.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11196-1-ND
Copy   732-11196-1-ND
Quantity Available 41
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36907406S

Copy   36907406S
Description WE-SHC SHIELDING CABINET44.37 X
Copy   WE-SHC SHIELDING CABINET44.37 X
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Shield Cover X Vent Holes in Pattern Snap Fit

Copy   RF Shield Cover  X  Vent Holes in Pattern Snap Fit
Documents & Media
Datasheets 36907406S Drawing
Environmental Information RoHS Cert
Mfg CAD Models 36907406S.igs
36907406S.stp
Online Catalog WE-SHC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-SHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cover
Height - Overall 0.384" (9.75mm)
Ventilation Vent Holes in Pattern
Mounting Type Snap Fit
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 36106326S - Wurth Electronics Inc. | 732-11189-1-ND DigiKey Electronics
  • 36106326S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET 32 X 32
  • Unit Price $2.91000
  • 732-11189-1-ND
  • 36905266S - Wurth Electronics Inc. | 732-11194-1-ND DigiKey Electronics
  • 36905266S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET 26.21 X
  • Unit Price $2.64000
  • 732-11194-1-ND
  • 36003160S - Wurth Electronics Inc. | 732-11644-1-ND DigiKey Electronics
  • 36003160S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET COVER ;
  • Unit Price $1.19000
  • 732-11644-1-ND
  • 2605041181000 - Wurth Electronics Inc. | 1917-1002-1-ND DigiKey Electronics
  • 2605041181000
  • Wurth Electronics Inc.
  • LOW POWER RADIO MODUL 868MHZ
  • Unit Price $32.45000
  • 1917-1002-1-ND
  • AMB8636 - Wurth Electronics Inc. | 1917-1006-ND DigiKey Electronics
  • AMB8636
  • Wurth Electronics Inc.
  • ULTRA LONG RANGE MODUL
  • Unit Price $163.43000
  • 1917-1006-ND
Additional Resources
Standard Package ? 1
Other Names 732-11196-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11196-2-ND
  • Minimum Quantity: 80
  • Quantity Available: 0
  • Unit Price: $3.67900
  • Digi-Reel® ? : 732-11196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®

04:42:34 1/18/2019