Add To Favorites
36906326S RF Shield Cover X 1.244" (31.60mm) Vent Holes in Pattern Snap Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.76000 $27.60
25 2.52000 $63.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-11195-1-ND
Copy   732-11195-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36906326S

Copy   36906326S
Description WE-SHC SHIELDING CABINET 32 X 32
Copy   WE-SHC SHIELDING CABINET 32 X 32
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Shield Cover X 1.244" (31.60mm) Vent Holes in Pattern Snap Fit

Copy   RF Shield Cover  X 1.244" (31.60mm) Vent Holes in Pattern Snap Fit
Documents & Media
Datasheets 36906326S Drawing
Environmental Information RoHS Cert
Mfg CAD Models 36906326S.igs
36906326S.stp
Online Catalog WE-SHC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-SHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cover
Height - Overall 0.236" (6.00mm)
Length - Overall 1.244" (31.60mm)
Ventilation Vent Holes in Pattern
Mounting Type Snap Fit
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 36006320S - Wurth Electronics Inc. | 732-11186-1-ND DigiKey Electronics
  • 36006320S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET 32 X 32
  • Unit Price $2.78000
  • 732-11186-1-ND
  • 36107406S - Wurth Electronics Inc. | 732-11190-1-ND DigiKey Electronics
  • 36107406S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET 44.37 X
  • Unit Price $4.76000
  • 732-11190-1-ND
  • 36903255S - Wurth Electronics Inc. | 732-11192-1-ND DigiKey Electronics
  • 36903255S
  • Wurth Electronics Inc.
  • WE-SHC SHIELDING CABINET 25 X 25
  • Unit Price $2.78000
  • 732-11192-1-ND
  • 36503255 - Wurth Electronics Inc. | 732-2490-ND DigiKey Electronics
  • 36503255
  • Wurth Electronics Inc.
  • BOARD SHIELD 25X25MM THT FRAME
  • Unit Price $4.62000
  • 732-2490-ND
  • 36503305 - Wurth Electronics Inc. | 732-2493-ND DigiKey Electronics
  • 36503305
  • Wurth Electronics Inc.
  • BOARD SHIELD 30X30MM THT FRAME
  • Unit Price $4.95000
  • 732-2493-ND
Additional Resources
Standard Package ? 1
Other Names 732-11195-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-11195-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $2.22000
  • Digi-Reel® ? : 732-11195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®

01:42:04 1/22/2019