Add To Favorites
Product Overview
Digi-Key Part Number 732-10328-1-ND
Quantity Available 1,014
Can ship immediately
Manufacturer

Manufacturer Part Number

3690103022

Description WE-SHC SHIELDING CABINET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Non-Vented Surface Mount

Documents & Media
Datasheets 3690103022 Drawing
Environmental Information RoHS Cert of Compliance
Design Resources Development Tool Selector
IoT Product Selector
Mfg CAD Models 3690103022.igs
3690103022.stp
Online Catalog WE-SHC Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cover
Height - Overall 0.035" (0.89mm)
Length - Overall 0.122" (3.10mm)
Width - Overall 0.122" (3.10mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-10328-1

06:09:52 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 3.05000 $30.50
50 2.98000 $149.00
100 2.85000 $285.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10328-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.65001
  • Digi-Reel® ? : 732-10328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,014 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback