Add To Favorites
Photo Not Available
3029060060050
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.64800 $6.48
100 0.57600 $57.60
500 0.52800 $264.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-14256-6-ND
Copy   732-14256-6-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3029060060050

Copy   3029060060050
Description WE-SMGS SURFACE MOUNT SOLDERABLE
Copy   WE-SMGS SURFACE MOUNT SOLDERABLE
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Featured Product WE-SMGS: Surface Mount Solderable Gasket
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-SMGS
Part Status Active
Type Gasket
Shape Rectangular
Width 0.236" (6.00mm)
Length 0.236" (6.00mm)
Height 0.197" (5.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Solder
Operating Temperature -20°C ~ 90°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-14256-6

09:42:58 8/24/2019