USD
Favorite

2606031021000 General ISM > 1GHZ Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount
Price & Procurement
403 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.46000 $34.46
5 33.27600 $166.38
10 31.62400 $316.24
50 29.38220 $1,469.11
100 27.55300 $2,755.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1917-1007-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $25.82015
  • Digi-Reel®  : 1917-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
  • Unit Price: Digi-Reel®

2606031021000

Datasheet
Digi-Key Part Number 1917-1007-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2606031021000
Copy  
Description ALL-IN-ONE RADIO MODUL 2.4GHZ
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General ISM > 1GHZ Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount

Copy  
Documents & Media
Datasheets AMB2524(-1,2)
Environmental Information RoHS Cert
Design Resources 2606031021000 Red Expert Design Tool
Featured Product 2.4 GHz All-in-One Radio Module
Sub-1 GHz and 2.4 GHz Radio Modules
Online Catalog AMB2524
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WIRL-PRO2
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation 2-FSK, MSK
Frequency 2.4GHz
Data Rate 500kbps
Power - Output -2dBm
Sensitivity -102dBm
Serial Interfaces UART
Antenna Type Integrated, Ceramic Patch
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 21mA
Current - Transmitting 25mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 20-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

2606046021001

PROPRIETARY RADIO USB 2.4GHZ

Würth Elektronik

$108.09000 Details

2607056283001

WIRELESS M-BUS USB 868MHZ

Würth Elektronik

$118.00000 Details

2610011025000

CALYPSO AMB5201 MODULE WIFI T&R

Würth Elektronik

$35.80000 Details

2605056083001

WIRELESS M-BUS USB 868MHZ

Würth Elektronik

$108.09000 Details

2608011124000

BLUETOOTH SMART 4.2 MODUL

Würth Elektronik

$16.00000 Details

2610019225001

CALYPSO AMB5201 WIFI EVAL BOARD

Würth Elektronik

$175.00000 Details
Additional Resources
Standard Package 1
Other Names 1917-1007
1917-1007-1
1917-1007-ND
2606031021001