Add To Favorites
Photo Not Available
8605-E00-C7201N Connector
Product Overview
Digi-Key Part Number 8605-E00-C7201N-ND
Copy   8605-E00-C7201N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8605-E00-C7201N

Copy   8605-E00-C7201N
Description PATCH PLUG MINIATURE SIZE BELD
Copy   PATCH PLUG MINIATURE SIZE BELD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector

Copy    Connector
Product Attributes Select All
Categories
Manufacturer Winchester Interconnect
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Contact Termination -
Shield Termination -
Impedance -
Mounting Type -
Mounting Feature -
Cable Group -
Fastening Type -
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.65700 $382.85

Submit a request for quotation on quantities greater than those displayed.

00:24:16 9/23/2018