Add To Favorites
Photo Not Available
7410-10 QD Connector 75 Ohm
Product Overview
Digi-Key Part Number 7410-10QD-ND
Copy   7410-10QD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7410-10 QD

Copy   7410-10 QD
Description CONN PATCH PLUG 75OHM MID SIZE
Copy   CONN PATCH PLUG 75OHM MID SIZE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector 75 Ohm

Copy    Connector  75 Ohm
Product Attributes Select All
Categories
Manufacturer Winchester Interconnect
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Contact Termination -
Shield Termination -
Impedance 75 Ohm
Mounting Type -
Mounting Feature -
Cable Group -
Fastening Type -
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material -
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -
Center Contact Material -
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 25
Other Names 7410-10 QD-ND
7410-10QD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 6.36320 $159.08

Submit a request for quotation on quantities greater than those displayed.

09:01:23 9/24/2018