Add To Favorites
Photo Not Available
1264A514RT MCX Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.73800 $573.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1264A514RT-ND
Copy   1264A514RT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1264A514RT

Copy   1264A514RT
Description CONN MCX JACK R/A 50OHM PCB
Copy   CONN MCX JACK R/A 50OHM PCB
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

MCX Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder

Copy   MCX Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder
Documents & Media
Datasheets 1200 Series MCX Datasheet
Product Attributes Select All
Categories
Manufacturer Winchester Interconnect
Series 1200
Packaging ? Bulk ?
Part Status Active
Connector Style MCX
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 155°C
Center Contact Material Beryllium Copper
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100

18:09:43 10/23/2018