Add To Favorites
Product Overview
Digi-Key Part Number W9751G6KB-25CT-ND
Quantity Available 1,986
Can ship immediately
Manufacturer

Manufacturer Part Number

W9751G6KB-25 TR

Description IC DRAM 512M PARALLEL 84WBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR2 Memory IC 512Mb (32M x 16) Parallel 400MHz 400ps 84-WBGA (8x12.5)

Documents & Media
Datasheets W9751G6KB
PCN Assembly/Origin DRAM 12/Aug/2016
Mult Dev Test Site Add 11/Oct/2017
Online Catalog DDR2 SDRAM
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR2
Memory Size 512Mb (32M x 16)
Clock Frequency 400MHz
Write Cycle Time - Word, Page 15ns
Access Time 400ps
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 84-TFBGA
Supplier Device Package 84-WBGA (8x12.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names W9751G6KB-25 CT
W9751G6KB-25 CT-ND
W9751G6KB-25CT

10:40:02 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : W9751G6KB-25-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,481 - Immediate
  • Unit Price: $3.09000
  • Tape & Reel (TR) ? : W9751G6KB-25TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.18840
  • Digi-Reel® ? : W9751G6KB-25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback