Add To Favorites
Product Overview
Digi-Key Part Number W947D6HBHX5EDKR-ND
Quantity Available 2,458
Can ship immediately
Manufacturer

Manufacturer Part Number

W947D6HBHX5E TR

Description IC DRAM 128M PARALLEL 60VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - Mobile LPDDR Memory IC 128Mb (8M x 16) Parallel 200MHz 5ns 60-VFBGA (8x9)

Documents & Media
Datasheets W947D6HB/2HB
PCN Design/Specification Die Attach Film Update 3/Jan/2017
Online Catalog Low Power DDR SDRAM
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - Mobile LPDDR
Memory Size 128Mb (8M x 16)
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 5ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 60-TFBGA
Supplier Device Package 60-VFBGA (8x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names W947D6HBHX5E DKR
W947D6HBHX5E DKR-ND
W947D6HBHX5EDKR

12:13:35 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : W947D6HBHX5E-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
  • Unit Price: $3.35000
Send Feedback