Add To Favorites
W947D6HBHX5E TR SDRAM - Mobile LPDDR Memory IC 128Mb (8M x 16) Parallel 200MHz 5ns 60-VFBGA (8x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W947D6HBHX5ECT-ND
Copy   W947D6HBHX5ECT-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W947D6HBHX5E TR

Copy   W947D6HBHX5E TR
Description IC DRAM 128M PARALLEL 60VFBGA
Copy   IC DRAM 128M PARALLEL 60VFBGA
Detailed Description

SDRAM - Mobile LPDDR Memory IC 128Mb (8M x 16) Parallel 200MHz 5ns 60-VFBGA (8x9)

Copy   SDRAM - Mobile LPDDR Memory IC 128Mb (8M x 16) Parallel 200MHz 5ns 60-VFBGA (8x9)
Documents & Media
Datasheets W947D6HB/2HB
Product Training Modules SDRAM Memory Basic Introduction
PCN Design/Specification Die Attach Film Update 3/Jan/2017
Online Catalog Low Power DDR SDRAM
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - Mobile LPDDR
Memory Size 128Mb (8M x 16)
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 5ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 60-TFBGA
Supplier Device Package 60-VFBGA (8x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AS4C16M16MD1-6BCN - Alliance Memory, Inc. | 1450-1301-ND DigiKey Electronics
  • AS4C16M16MD1-6BCN
  • Alliance Memory, Inc.
  • IC DRAM 256M PARALLEL 60FPBGA
  • Unit Price $2.88000
  • 1450-1301-ND
  • W947D6HBHX5E - Winbond Electronics | W947D6HBHX5E-ND DigiKey Electronics
  • W947D6HBHX5E
  • Winbond Electronics
  • IC DRAM 128M PARALLEL 60VFBGA
  • Unit Price $3.55000
  • W947D6HBHX5E-ND
Additional Resources
Standard Package ? 1
Other Names W947D6HBHX5E CT
W947D6HBHX5E CT-ND
W947D6HBHX5ECT

18:30:23 11/19/2018