Add To Favorites
W631GG8KB12I SDRAM - DDR3 Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-WBGA (10.5x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
242 5.74822 $1,391.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W631GG8KB12I-ND
Copy   W631GG8KB12I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W631GG8KB12I

Copy   W631GG8KB12I
Description IC DRAM 1G PARALLEL 78WBGA
Copy   IC DRAM 1G PARALLEL 78WBGA
Detailed Description

SDRAM - DDR3 Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-WBGA (10.5x8)

Copy   SDRAM - DDR3 Memory IC 1Gb (128M x 8) Parallel 800MHz 20ns 78-WBGA (10.5x8)
Documents & Media
Datasheets W631GG8KB
PCN Obsolescence/ EOL 1G Design Migration 17/Jan/2018
PCN Assembly/Origin Mult Dev Test Site Add 11/Oct/2017
PCN Packaging Dessicant Supplier Chg 3/May/2016
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 1Gb (128M x 8)
Clock Frequency 800MHz
Write Cycle Time - Word, Page -
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-TFBGA
Supplier Device Package 78-WBGA (10.5x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 242
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W631GG8KB12ITR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.02605

01:04:28 10/17/2018