Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number W631GG6KB-15CT-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Manufacturer Part Number

W631GG6KB-15 TR

Description IC SDRAM 1GBIT 667MHZ 96BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR3 Memory IC 1Gb (64M x 16) Parallel 667MHz 20ns 96-WBGA (9x13)

Documents & Media
Datasheets W631GG6KB
2017 Product Selection Guide
PCN Design/Specification W631GYYY 04/Aug/2017
PCN Assembly/Origin DRAM 12/Aug/2016
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 1Gb (64M x 16)
Clock Frequency 667MHz
Write Cycle Time - Word, Page -
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-WBGA (9x13)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
W631GG6MB-15CT-ND W631GG6MB-15 TR Winbond Electronics Cut Tape (CT) ? 2,000 - Immediate
$5.77000 1
Additional Resources
Standard Package ? 1
Other Names W631GG6KB-15 CT
W631GG6KB-15 CT-ND
W631GG6KB-15CT

10:28:22 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 $4.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback